Siemens SIMATIC S7 Series Input/Output Module, 8 Inputs, 8 Outputs, 24V
- RS Stock No.:
- 252-0070
- Mfr. Part No.:
- 6ES7326-1RF01-0AB0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 252-0070
- Mfr. Part No.:
- 6ES7326-1RF01-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC S7 | |
| Product Type | Input/Output Module | |
| Sub Type | Input/Output Module | |
| For Use With | Fail-Safe NAMUR Input For SIMATIC S7 F-Systems | |
| Supply Voltage | 24V | |
| Number of Inputs | 8 | |
| Number of Outputs | 8 | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | CE, RCM, CCC, EAC, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC S7 | ||
Product Type Input/Output Module | ||
Sub Type Input/Output Module | ||
For Use With Fail-Safe NAMUR Input For SIMATIC S7 F-Systems | ||
Supply Voltage 24V | ||
Number of Inputs 8 | ||
Number of Outputs 8 | ||
Terminal Type Spring Terminal | ||
Standards/Approvals CE, RCM, CCC, EAC, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7 has digital input SM 326 with 24 V DC supply it has fail-safe NAMUR input for SIMATIC S7 F-systems. It is up to category 4 (EN 954-1)/ SIL3 (IEC61508)/PLE (ISO13849), 1x 40-pole.
Power loss: 4.5 W
Reverse polarity protection
8 digital inputs
Related links
- Siemens SIMATIC S7 Series Input/Output Module 24V
- Siemens SIMATIC ET Series Input/Output Module 8 Outputs, 24V
- Weidmüller UR20 Series Input/Output Module 8 Outputs, 24V
- SICK FLX Series Input/Output Module 8 Outputs, 24V
- Eaton EU8E Series Input/Output Module 8 Outputs, 24V dc
- Pilz 773616 Series Input Module 8 Outputs, 24V dc
- Pilz 773 Series Input Module 8 Outputs, 24V dc
- Siemens SIMATIC S7 Series Input/Output Module, 24V
