Phoenix Contact AXL F Series Input/Output Module, 8 Outputs, 5V dc

Subtotal (1 unit)*

$1,084.94

(exc. GST)

$1,193.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,084.94

*price indicative

RS Stock No.:
201-5387
Mfr. Part No.:
2702264
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Input/Output Module

Series

AXL F

Sub Type

Output Module

For Use With

Axioline F

Supply Voltage

5V dc

Number of Outputs

8

Terminal Type

Screw

Standards/Approvals

IEC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix safety module is an output module from the Axioline F product range. It is used in a Safety Bridge technology V3 system and as part of an Axioline F station at any point within an EtherCAT®,Ethernet/IP™, Sercos, Modbus, PROFINET or PROFIBUS system.

Cost-effective system

Flexible

Reduced installation time

Easy configuration using the free SAFECONF software

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy