Pilz 773616 Series Input Module, 8 Inputs, 8 Outputs, 24V dc

Subtotal (1 unit)*

$489.14

(exc. GST)

$538.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$489.14

*price indicative

RS Stock No.:
340-385
Mfr. Part No.:
773616
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Input Module

Series

773616

Sub Type

Input Module

Mount Type

Input Module

For Use With

PNOZmulti

Supply Voltage

24V dc

Number of Inputs

8

Number of Outputs

8

Power Rating

1.2W

Hazardous Area Certification

No

Standards/Approvals

cULus Listed, CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Decentralized Input Module for PNOZmulti features protection type IP67, ensuring dust-tight and water-resistant operation in harsh environments. It connects via a connection module and includes 8 safe digital inputs. The module offers 8 outputs that can be configured as standard, test pulse, or 24 V. It is equipped with plastic connectors, providing a reliable and cost-effective solution for industrial automation systems.

CE listed

Supply voltage is 24 V

Screw interlocked terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy