Pilz PNOZmulti Series Input Module, 8 Inputs, 0 Outputs, 24V dc
- RS Stock No.:
- 619-2688
- Mfr. Part No.:
- KIT773400
- Brand:
- Pilz
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$489.14
(exc. GST)
$538.05
(inc. GST)
- RS Stock No.:
- 619-2688
- Mfr. Part No.:
- KIT773400
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | PNOZmulti | |
| Product Type | Input Module | |
| Mount Type | DIN Rail | |
| For Use With | PNOZ | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 8 | |
| Number of Outputs | 0 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series PNOZmulti | ||
Product Type Input Module | ||
Mount Type DIN Rail | ||
For Use With PNOZ | ||
Supply Voltage 24V dc | ||
Number of Inputs 8 | ||
Number of Outputs 0 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
Pilz Expansion Module
The Pilz PNOZmulti series expansion module safe relay output is the latest innovation that enables Volt-free switching of actuators. It has relay output of 3A and is available in a screw terminal type.
Note:
You will require the PNOZ m1p
Supplied with:
Plug-in screw terminals
Features and Benefits
DIN rail mounting
Operating temperature ranges between 0°C and 60°C
Monitors safety inputs
Certifications
EN ISO 13849-1PLe
EN ISO13849-1Cat4
ENIEC62061
SILCL3
CSA certified
UL listed
TUV certified
CCC certified
NFPA 79:2002
Approvals
UL, CCC, GOST R, TUV, NFPA 79:2002, UL508, OSHA
Related links
- Siemens 3RK3 Series Input Module 24 V dc
- Pilz Input/Output Module 4 Outputs, 24V dc
- Pilz 773 Series Input Module 8 Outputs, 24V dc
- Pilz 773616 Series Input Module 8 Outputs, 24V dc
- Banner XS8 Series Input Module 2 Outputs, 24V dc
- Pilz 772 Series Input/Output Module 4 Outputs, 24V dc
- Wieland SP-SDI Series Input Module 2 Outputs, 24V dc
- Schneider Electric XPSMCM Series Input Module 4 Outputs, 24V dc

