Phoenix Contact FLX Series Input/Output Module, 1 Outputs, 24V dc
- RS Stock No.:
- 134-012
- Mfr. Part No.:
- 2908891
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$5,236.23
(exc. GST)
$5,759.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,236.23 |
*price indicative
- RS Stock No.:
- 134-012
- Mfr. Part No.:
- 2908891
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Input/Output Module | |
| Series | FLX | |
| Mount Type | Panel | |
| Sub Type | Interface Module | |
| For Use With | TDC3000 Chassis | |
| Supply Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Terminal Type | D-Sub Connector | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Input/Output Module | ||
Series FLX | ||
Mount Type Panel | ||
Sub Type Interface Module | ||
For Use With TDC3000 Chassis | ||
Supply Voltage 24V dc | ||
Number of Outputs 1 | ||
Terminal Type D-Sub Connector | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Active module is a migration board designed to convert TDC3000 to modern control platforms. It features digital output with 16 channels and relays. The module is panel mountable to existing TDC3000 chassis and is compatible with existing pluggable field wiring connectors. It offers a DSUB control side connection and terminal blocks for power supply. Each channel is equipped with per channel fusing. With its reliable performance and easy installation, this active module is an ideal choice for upgrading control systems.
16 digital output channels with relays
Panel mountable for easy installation
Compatible with existing field wiring connectors
DSUB control side connection for reliability
Terminal blocks for stable power supply
Per channel fusing for enhanced protection
Related links
- Phoenix Contact FLX Series Input/Output Module 24V dc
- SICK FLX Series Input/Output Module 4 Outputs, 24V
- SICK FLX Series Input/Output Module 8 Outputs, 24V
- Schneider Electric TeSyS Island Series Input/Output Module 1 Outputs, 24V dc
- Phoenix Contact PSR Series Input/Output Module 1 Outputs, 24V
- SICK FX0 Series Input/Output Module 5 Outputs, 24V dc
- SICK FLEXIL Series Input/Output Module 2 Outputs, 24V dc
- Schneider Electric TeSyS Island Series Safety Module 24V dc
