Schneider Electric TPRSM Series Safety Module, 1 Outputs, 24V dc

Subtotal (1 unit)*

$653.40

(exc. GST)

$718.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$653.40

*price indicative

RS Stock No.:
204-8283
Mfr. Part No.:
TPRSM001
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Safety Module

Series

TPRSM

Mount Type

DIN Rail

Sub Type

SIL Interface Module

For Use With

TPRBC bus coupler

Supply Voltage

24V dc

Number of Outputs

1

Power Rating

0.7W

Terminal Type

Spring Terminal

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-5-1, UL 60947-5-1

Schneider Electric TeSys Island SIL Interface Module - TPRSM001


Designed for the implementation of a safe stop within SIL motor starters (TPRSS) is this SIL interface module from Schneider Electric. The module forms part of the TeSys Island range of products, it also offers a safe stop for safety-related systems. Please note that this system is only operational when connected to the TPRBC bus coupler.

Features & Benefits


• The function of the interface module is to safe stop, it has 1 NC or 2 NC contacts for monitoring

• Compatible with TPRBC bus coupler and the TPRSS SIL motor starter

• The rated operational voltage for the input/output circuit is 24 V DC

• Featured a rated insulation voltage for the input/output circuit is 50 V

• The rated pulse withstand voltage is 2 kV

• Isolated switch input type for safe stop

• The input protection type is internal, electronic

• Input voltage - 15...28.8 V DC state 1 and 0...5 V DC state 0

• Relay instantaneous opening output type with 1 NO circuit(s)

• 8 A for thermal output current

• The local signalling for this interface module is achieved via 1 LED fir device status and 1 LED for safe stop status - both have red and green indicators

• Has an overvoltage category of III

• The current consumption is 10 mA

Discovering TeSys Island


A concept that is dedicated to control and monitor machines and processes, each TeSys Island product plays an important role to switch, protect and manage motors and electrical loads up to 80 Amps (AC3) within an electrical control panel.

• A fantastic digital load management solution that enables your machines and processes to be smarter and reliable

• TeSys Island provides a fully digitised and object-orientated load management system and is industry 4.0 compliant data provider

• Through the use and installation of TeSys Island, users can reduce time to market and enable OEMs to move forward, faster in their industry 4.0 journey

• Through the TeSys Island approach, users will be able to simplify the function of the applications and system configuration as well as reducing the number of engineering tasks

• TeSys Island enables a faster machine engineering and installation phase

• The TeSys Island concept can also be easily integrated into 3rd party automation systems, supporting several fieldbuses such as Ethernet/IP, Modbus TCP, PROFINET and PROFIBUS

• Provides users access to all relevant load data for advanced system diagnostics

• Manages motors electrical loads of up to 80 A (AC-3)/37 kW/40 hp

• Features fieldbus connectivity via bus coupler for Ethernet/IP, Modbus TCP, PROFINET or PROFIBUS

• There are relevant load data available, such as current, power, energy and advanced diagnostic data

• The TeSys Island avatar objects and dedicated configuration and maintenance tools provide simplified engineering and commissioning

• Users can have up to 20 modules on 1 island mounted on DIN rail (up to 112 cm length)

• Thanks to the fill connectivity over fieldbus, no control or auxiliary wiring are required

• There is no need for mechanical dials or dip switches due to all the adjustments and settings being digitised

• A limited number of references including 5 starter sizes, digital & analog I/Os and voltage measurement modules

• Embedded Cybersecurity (Achilles Level 2)

• There is a SIL starter available, designed for the integration into functional safety systems which are according to IEC 61508, IEC 62061 and ISO 13849-1, including TUV certification (Stop 0 and 1 with wiring categories 1 to 2, suitable for PL c, d and SIL level 2

• Fully compliant to international standards (IEC / UL / CSA 61010, IEC / UL / CSA 60947, GB/T14018)

• Please refer to the technical references for more information

https://uk.rs-online.com/web/generalDisplay.html?id=schneider-smart-industry&intcmp=UK-WEB-_-BP-MFP-_-DTC__1119_NE-_-schneider

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy