Eaton Switch Disconnector Terminal Shroud, XN Series
- RS Stock No.:
- 103-884
- Mfr. Part No.:
- 140066 XN-2AO-U(-10/0...+10VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$608.58
(exc. GST)
$669.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $608.58 |
*price indicative
- RS Stock No.:
- 103-884
- Mfr. Part No.:
- 140066 XN-2AO-U(-10/0...+10VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | XN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series XN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton analog output module features 2 analog outputs with a range of 0 to 10 VDC. The module has a power rating of 1W and can be mounted on a rail. With fieldbus connection over a separate bus coupler possible, this output module is versatile and efficient.
UL recognized
CE certified
IP20 protection rated
CE certified
IP20 protection rated
Related links
- Eaton XN Series Input Module 24 V dc
- Eaton XN Series Analog Input Module for Use with XN-S3S-SBB XN-S4S-SBBS Analog 24
- Eaton Switch Disconnector Terminal Shroud
- Eaton Switch Disconnector Terminal Shroud, Series
- Eaton Switch Disconnector Terminal Shroud, PKZ4 Series
- Eaton XN Series Input Module 24 V
- Siemens Switch Disconnector Terminal Shroud
- Socomec Switch Disconnector Terminal Shroud, FUSERBLOC Series
