Eaton EU8E Series Input/Output Module, 16 Outputs, 24V

Subtotal (1 unit)*

$2,024.81

(exc. GST)

$2,227.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,024.81

*price indicative

RS Stock No.:
127-572
Mfr. Part No.:
183271 EU8E-SWD-16XD-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

EU8E

Product Type

Input/Output Module

Sub Type

Digital Module

Supply Voltage

24V

Number of Outputs

16

Terminal Type

Screw

Power Rating

2.5W

Hazardous Area Certification

No

Standards/Approvals

UL CSA IEC/EN 61131-2

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton SWD Block I/O module, powered by 24 V DC, offers 16 outputs with a separate power supply and 8 M12 I/O sockets, ensuring efficient operation in demanding industrial settings

UL recognized

IP69K protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy