Idec HS6E Safety Interlock Switch, Keyed Actuator Included, Plastic, Solenoid Lock
- RS Stock No.:
- 179-4755
- Distrelec Article No.:
- 301-02-441
- Mfr. Part No.:
- HS6E-N7Y4B05-G
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$360.01
(exc. GST)
$396.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $360.01 |
| 25 - 49 | $347.67 |
| 50 + | $331.22 |
*price indicative
- RS Stock No.:
- 179-4755
- Distrelec Article No.:
- 301-02-441
- Mfr. Part No.:
- HS6E-N7Y4B05-G
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Lock Style | Keyed | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Solenoid Lock | |
| Actuator Included | Yes | |
| Housing Material | Plastic | |
| Series | HS6E | |
| Switch Contact Current | 2.5A | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 50°C | |
| Depth | 75mm | |
| Length | 75mm | |
| Width | 15mm | |
| Standards/Approvals | CCC, TUV, cULus, CE | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Lock Style Keyed | ||
Product Type Safety Interlock Switch | ||
Lock Type Solenoid Lock | ||
Actuator Included Yes | ||
Housing Material Plastic | ||
Series HS6E | ||
Switch Contact Current 2.5A | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 50°C | ||
Depth 75mm | ||
Length 75mm | ||
Width 15mm | ||
Standards/Approvals CCC, TUV, cULus, CE | ||
- COO (Country of Origin):
- JP
IDEC Switch
The IDEC HS6B subminiature 5-pole safety interlock switch is the world's smallest switch. It comes in a dimension of 30mm x 15mm x 78mm. This interlock switch is available with a 5m cable length.
Features and Benefits
• 1NC+1NC(main), 1NC, 1NO(door monitor) and 1NO(lock monitor) contact configuration
• Cable connection type
• Compact
• Easy to install
• Highest safety achieve by dual contacts and monitor contacts
• Integral cable design minimizes wiring, preventing wiring
• LED indicator shows solenoid operation
• Service temperature ranges between -25°C and 50°C
• Solenoid lock type
• Two actuator entry slots provide flexibility for installation
Applications
• Tight spaces
Certifications
• CCC certified
• CE certified
• CSA C22.2 No• 14
• CULus listed
• EN1088
• EN60947-5-1
• EN954-1
• GB14048.5
• GS-ET-15
• IEC 60529
• IEC /EN60204-1
• IEC /EN60947-5-1
• IP67 rating
• ISO14119
• SO 13849-1
• TÜV approved
• UL508
• UL-listed
Related links
- Idec HS6E Safety Interlock Switch Solenoid Lock
- Idec HS6E Safety Interlock Switch Spring Lock
- Telemecanique Sensors Preventa Safety Detection Safety Interlock Switch Plastic, Solenoid Lock
- Idec HS5L Safety Interlock Switch Solenoid Lock
- Idec HS5L Safety Interlock Switch Spring Lock
- Idec HS1L Safety Interlock Switch Spring Lock
- Siemens 3SE5 Safety Interlock Switch Plastic, Keyed
- Siemens SIRIUS Safety Interlock Switch Plastic
