Telemecanique Sensors Preventa Safety Detection Safety Interlock Switch, Keyed Actuator Included, Plastic, Solenoid Lock

Subtotal (1 unit)*

$124.70

(exc. GST)

$137.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.70

*price indicative

RS Stock No.:
219-9207
Mfr. Part No.:
XCSPR952
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Lock Style

Keyed

Product Type

Safety Interlock Switch

Lock Type

Solenoid Lock

Actuator Included

Yes

Safety Contacts

1 NO/2 NC

Housing Material

Plastic

Series

Preventa Safety Detection

IP Rating

IP67

Switch Contact Current

6A

Minimum Operating Temperature

-25°C

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Standards/Approvals

EN 1088/ISO 14119, EN/IEC 60204-1, UL 508, EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 No 14

Number of Head Directions

1

Conduit Entry

1 Cable Gland x M16 x 1.5

COO (Country of Origin):
FR
The Schneider Electrics product XCSPR Safety Limit Switch has a 30 mm stainless steel spindle, a double insulated plastic enclosure and a M16 cable gland entry. It has 1 normally open and 2 normally closed break-before-make (slow break) contacts. Its B10D reliability data is 5 000 000. Its IP67 degree of protection makes it ideal for heavy duty use in harsh conditions. It also complies with EN/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, CSA C22.2 No 14 standards. When associated and correctly connected to an appropriate safety control unit, it conforms to Category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy