SICK TR4 Safety Interlock Switch, Non-Contact Actuator Included, Fibreglass Polyester, Electronic
- RS Stock No.:
- 285-9065
- Mfr. Part No.:
- TR4-SEM02CB
- Brand:
- SICK
Subtotal (1 unit)*
$534.22
(exc. GST)
$587.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $534.22 |
*price indicative
- RS Stock No.:
- 285-9065
- Mfr. Part No.:
- TR4-SEM02CB
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Lock Style | Non-Contact | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Electronic | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | Fibreglass Polyester | |
| Series | TR4 | |
| Switch Contact Current | 200mA | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP69K, IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Depth | 20mm | |
| Length | 88mm | |
| Standards/Approvals | IEC 60529 | |
| Width | 25mm | |
| Number of Head Directions | 5 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Lock Style Non-Contact | ||
Product Type Safety Interlock Switch | ||
Lock Type Electronic | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material Fibreglass Polyester | ||
Series TR4 | ||
Switch Contact Current 200mA | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
IP Rating IP69K, IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Depth 20mm | ||
Length 88mm | ||
Standards/Approvals IEC 60529 | ||
Width 25mm | ||
Number of Head Directions 5 | ||
- COO (Country of Origin):
- DO
SICK TR4 Series Safety Interlock Switch, 24V DC Supply Voltage, IP69K - TR4-SEM02CB
This safety interlock switch is a non-contact device designed to monitor access points and protect personnel in industrial automation environments. It uses RFID sensing to detect actuator presence and provides two safe outputs for integration into safety systems. The unit operates from a 24V DC supply and includes a pre-fitted actuator, making it suitable for immediate installation where space is limited and high ingress protection is required.
Features and Benefits:
• SIL3 safety integrity delivers high functional safety performance
• Category 4 classification enables highest safety category compliance
• 2 safe outputs provide dual-channel monitoring capability
• Response time 45 MS minimises hazard reaction delay
• PVC cable with M12 plug supports long cable runs
• Category 4 classification enables highest safety category compliance
• 2 safe outputs provide dual-channel monitoring capability
• Response time 45 MS minimises hazard reaction delay
• PVC cable with M12 plug supports long cable runs
Applications
• Suitable for guarding on automated production lines
• Used with safety controllers in Flexi Loop systems
• Ideal for environments requiring wash-down protection
• Can be used for access control on packaging machinery
• Used with safety controllers in Flexi Loop systems
• Ideal for environments requiring wash-down protection
• Can be used for access control on packaging machinery
What environmental protection does it offer?
The enclosure meets both IP67 and IP69K ratings for dust, water ingress and high-pressure washdowns.
How does the wiring Interface connect to a safety controller?
It uses a 5-pin M12 plug and supports single-sensor connection or series connection via Flexi Loop nodes.
What are the operating temperature limits for use?
The device functions between -25°C and +70°C.
How is actuator alignment handled for reliable switching?
RFID sensing with a specified assured switch-on distance of 15mm and switch-off distance of 25mm governs actuation.
Related links
- SICK TR4 Safety Interlock Switch Actuator Included, Valox
- SICK TR4 Safety Interlock Switch Actuator Included, Vistal
- SICK TR4 Safety Switch Actuator Included, Valox
- SICK TR4 Safety Interlock Switch, Vistal
- IDEM INCH-1 Safety Interlock Switch Fibreglass Polyester, Interlock
- IDEM INCH-3 Safety Interlock Switch Fibreglass Polyester, Interlock
- IDEM INCH-1 Safety Interlock Switch Fibreglass Polyester, Keyed
- SICK Type 4 (En Iso 14119) Category 4 (EN ISO 13849) TR4 Safety Switch Actuator Included, Valox
