SICK RE27 Safety Switch, Vistal, Magnet

Subtotal (1 unit)*

$162.87

(exc. GST)

$179.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.87

*price indicative

RS Stock No.:
285-2283
Mfr. Part No.:
RE27-SB68LS04
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Switch

Lock Type

Magnet

Actuator Included

No

Housing Material

Vistal

Series

RE27

Minimum Operating Temperature

-30°C

Contact AC Voltage

230V ac

IP Rating

IP67

Contact DC Voltage

24V dc

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Depth

25mm

Number of Head Directions

3

Width

13mm

Standards/Approvals

IEC 60529

Length

88mm

COO (Country of Origin):
MY

SICK RE27 Series Safety Switch, IP67, Magnet Lock Type - RE27-SB68LS04


This safety switch is a non-contact interlock designed for industrial machine guarding and perimeter protection. It operates magnetically without an actuator and is intended for use where a waterproof enclosure and Compact form factor are required. The device connects via an 8-pin M12 cable plug and provides reed contact outputs alongside LED status indication for straightforward integration into safety systems.

Features and Benefits:


• IP67 enclosure rating provides protection in wet environments
• Reed contact outputs allow low-voltage switching up to 30V DC
• Magnet lock type enables actuatorless magnetic actuation
• Flexi Loop support permits safe series connection with diagnostics
• Operating range from -30°C to 60°C suits varied conditions

Applications


• Suitable for safeguarding production machinery with waterproof requirements
• Used with conveyor guards where non-contact detection is needed
• Ideal for series wiring in safety circuits requiring diagnostics
• Can be used for perimeter doors in wet processing areas
• Used for integration into safety logic units in factories

What electrical voltages does it support?


It provides switching at up to 30V DC and contact ratings compatible with 230V AC for safety circuits.

How is the device connected to control systems?


A 0.2m cable with an M12 8-pin plug and copper conductors is supplied for connection.

What diagnostic or signalling features are available?


It includes one signalling contact and LEDs for status indication, with Flexi Loop enabling diagnostic communication.

How robust is the mechanical design against vibration and shock?


The housing endures vibration at 10Hz to 55Hz with 1mm amplitude and shock up to 30g for 11 ms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy