Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS Stock No.:
- 272-7375
- Mfr. Part No.:
- 292376 LSM-11DA/F
- Brand:
- Eaton
Subtotal (1 unit)*
$131.59
(exc. GST)
$144.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.59 |
*price indicative
- RS Stock No.:
- 272-7375
- Mfr. Part No.:
- 292376 LSM-11DA/F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Actuator | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO | |
| Housing Material | Plastic | |
| Series | LS | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.5mm | |
| Width | 31mm | |
| Standards/Approvals | UL 508, CSA Class No.: 3211-03, CSA-C22.2 No. 14, IEC/EN 60947-5, IEC/EN 60947 | |
| Depth | 76.5mm | |
| Conduit Entry | Cable Entry Metrical | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Interlock Switch | ||
Lock Style Actuator | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO | ||
Housing Material Plastic | ||
Series LS | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Length 33.5mm | ||
Width 31mm | ||
Standards/Approvals UL 508, CSA Class No.: 3211-03, CSA-C22.2 No. 14, IEC/EN 60947-5, IEC/EN 60947 | ||
Depth 76.5mm | ||
Conduit Entry Cable Entry Metrical | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has metal insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Forced opening
Pollution degree 3
- RS Stock No. 2727364
- Mfr. Part No. 292365 LS-02/F
Each
$107.71
- RS Stock No. 2727370
- Mfr. Part No. 292371 LSM-02/F
Each
$118.75
- RS Stock No. 2727363
- Mfr. Part No. 292363 LSM-11DA
Each
$98.14
- RS Stock No. 2727367
- Mfr. Part No. 292368 LS-20/F
Each
$107.71
Related links
- Eaton LS Safety Interlock Switch Plastic, Interlock
- Eaton LS Safety Interlock Switch, Plastic
- Eaton EN CE IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 EN UL Actuator Actuator Included Interlock
- Eaton UL CSA CE Actuator Actuator Included Interlock
- Eaton IEC Actuator Actuator Included Interlock
- Eaton EN Actuator Actuator Included Interlock
- Eaton CSA IEC IEC/EN 60947-5 Actuator Actuator Included Interlock












