Eaton LS Safety Interlock Switch, 1NC, Actuator Actuator Included, Plastic
- RS Stock No.:
- 272-1248
- Mfr. Part No.:
- 178143 LS-11S/RLA-M12A
- Brand:
- Eaton
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$138.31
(exc. GST)
$152.14
(inc. GST)
Units | Per unit |
---|---|
1 + | $138.31 |
- RS Stock No.:
- 272-1248
- Mfr. Part No.:
- 178143 LS-11S/RLA-M12A
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series LS position switch that has quick break switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 2500 Vac.
Overvoltage category III
Pollution degree 3
Pollution degree 3
Specifications
Attribute | Value |
---|---|
Lock Style | Actuator |
Normal State Configuration | 1NC |
Lock Type | Interlock |
Actuator Included | Yes |
Safety Contacts | 1NO |
Housing Material | Plastic |
Series | LS |
Related links
- Eaton LS Safety Interlock Switch, 1NC, Actuator Actuator Included, Plastic
- Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic
- Cable Sleeving Tools
- Eaton LS Safety Interlock Switch, 2NC, Actuator Actuator Included, Plastic
- Eaton Safety Interlock Switch, 1NO/1NC Actuator Included, Plastic
- Eaton Safety Interlock Switch, 1NO/1NC , Plastic
- Eaton Safety Interlock Switch, 1NC/1NO Actuator Included, Plastic,...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge