Eaton LS Safety Interlock Switch, 1NC, Actuator Actuator Included, Plastic
- RS Stock No.:
- 272-7363
- Mfr. Part No.:
- 292363 LSM-11DA
- Brand:
- Eaton
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$87.68
(exc. GST)
$96.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $87.68 |
- RS Stock No.:
- 272-7363
- Mfr. Part No.:
- 292363 LSM-11DA
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series LSM safety position switch that has slow action switch function type with cage clamp connection type. It has metal enclosure material and rated impulse withstand voltage 4000 Vac.
Expandable
Pollution degree 3
Pollution degree 3
Specifications
Attribute | Value |
---|---|
Lock Style | Actuator |
Normal State Configuration | 1NC |
Lock Type | Interlock |
Actuator Included | Yes |
Housing Material | Plastic |
Series | LS |
Related links
- Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic
- Eaton LS Safety Interlock Switch, 1NC, Actuator Actuator Included, Plastic
- Eaton LS Safety Interlock Switch, 2NC, Actuator Actuator Included, Plastic
- Eaton Safety Interlock Switch, 1NO/1NC Actuator Included, Plastic
- Hand Saws
- Eaton Safety Interlock Switch, 1NO/1NC , Plastic
- Draw Wires & Fish Tapes
- Eaton Safety Interlock Switch, 1NC/1NO Actuator Included, Plastic,...