Telemecanique Sensors Preventa Safety Detection Series Solenoid Interlock Switch, 2NO/1NC

Subtotal (1 unit)*

$1,257.78

(exc. GST)

$1,383.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,257.78

*price indicative

RS Stock No.:
219-9197
Mfr. Part No.:
XCSE5541
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

Preventa Safety Detection

Normal State Configuration

2NO/1NC

Housing Material

Metal

COO (Country of Origin):
FR
The Schneider Electrics Circuit trippers is an industry grade solution which is best suited for applications generally of solenoid interlocking switches, for their low cost and high performance. It employs Solenoid Interlocking principle as the trip unit technology. The circuit breakers have approvals and conformity as provided by the manufacturer documentation.

RoHS compliant

Related links