Telemecanique Sensors XCSB Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy
- RS Stock No.:
- 609-6704
- Mfr. Part No.:
- XCSB501
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$470.89
(exc. GST)
$517.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $470.89 |
*price indicative
- RS Stock No.:
- 609-6704
- Mfr. Part No.:
- XCSB501
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Lock Style | Keyed | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Series | XCSB | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 113.5mm | |
| Number of Head Directions | 8 | |
| Depth | 44mm | |
| Width | 52mm | |
| Standards/Approvals | CSA, UL, EN, IEC | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Lock Style Keyed | ||
Product Type Safety Interlock Switch | ||
Actuator Included Yes | ||
Safety Contacts 2 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Series XCSB | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Length 113.5mm | ||
Number of Head Directions 8 | ||
Depth 44mm | ||
Width 52mm | ||
Standards/Approvals CSA, UL, EN, IEC | ||
XCSB Safety Interlock Switch.
The Schneider XCSB series is an industrial safety interlock switch with manual locking and unlocking of the actuator via a pushbutton. The XCSB offers protection of operators by stopping the machine when the actuator (attached to the machine guard) is withdrawn from the head of the safety switch. It has a red metal housing with a key operated turret head and one tapped M20x1.5 cable entry.
Features.
Interlock Switch
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Approvals
UL, CSA.
Standards
IEC 60947, EN 292, EN 60204, EN 1088.
Related links
- Telemecanique Sensors Preventa Safety Interlock Switch Zinc Alloy, Interlock
- Telemecanique Sensors Preventa Safety Interlock Switch Fibreglass Reinforced Nylon, Interlock
- Telemecanique Sensors Preventa Safety Detection Safety Interlock Switch Plastic, Solenoid Lock
- Telemecanique Sensors Preventa Safety Detection Safety Rated Interlock Switch Plastic,
- Telemecanique Sensors XCSC Safety Interlock Switch Zinc Alloy
- Telemecanique Sensors XCSB Safety Interlock Switch Zinc Alloy
- Telemecanique Sensors XCSA Safety Interlock Switch Zinc Alloy
- Telemecanique Sensors ATEX XCSC Safety Interlock Switch Zinc Alloy
