Bernstein AG SLC Safety Interlock Switch, Fibreglass Reinforced Thermoplastic, Interlock, Guard

Subtotal (1 unit)*

$316.16

(exc. GST)

$347.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.16

*price indicative

RS Stock No.:
189-5309
Mfr. Part No.:
6018200002
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Safety Interlock Switch

Lock Type

Interlock, Guard

Actuator Included

No

Housing Material

Fibreglass Reinforced Thermoplastic

Series

SLC

IP Rating

IP67

Switch Contact Current

5A

Minimum Operating Temperature

-25°C

Contact AC Voltage

240V ac

Contact DC Voltage

24V dc

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Depth

44mm

Length

192mm

Width

42mm

Standards/Approvals

CCC, CSA

Conduit Entry

M20

COO (Country of Origin):
DE
Lightweight yet robust: Hybrid of metal and plastic

Flexible contact assembly

Integrated manual release

Symmetrical design

Five actuating positions

Rotatable head (4x90°)

Fail-safe guard locking system

Optional emergency exit

Optional emergency release

M12 connector as an option

Enclosure: Thermoplastic, glass fibre reinforced

Cover: Thermoplastic, glass fibre reinforced

Operating device: Metal

Latching force: 1500 N

Ambient temperature: -25 °C to + 55 °C

Switching principle: 4 slow-action-contacts

Contacts

Rated operational voltage Ue: 240 V AC / 24 V DC

Utilization category:

AC-15, Ue / Ie 240 V / 1,5 A

DC-13, Ue / Ie 24 V / 1,5 A, 250 V / 0,11 A

Solenoid

Operating voltage: 24 V AC / DC or 110 V AC or 230 V AC

Safety data B10D: 2 x106 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy