Schmersal ATEX EX-AZ16 Safety Interlock Switch, Keyed, Fibreglass Reinforced Thermoplastic, Interlock

Subtotal (1 unit)*

$250.31

(exc. GST)

$275.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 06 November 2026
  • Plus 11 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.31

*price indicative

RS Stock No.:
698-8723
Mfr. Part No.:
EX-AZ16-12ZVRK-M20-3D
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Lock Style

Keyed

Product Type

Safety Interlock Switch

Lock Type

Interlock

Actuator Included

No

Safety Contacts

2 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

EX-AZ16

IP Rating

IP67

Switch Contact Current

2.5A

Minimum Operating Temperature

-20°C

Contact AC Voltage

230V ac

Hazardous Area Certification

ATEX

Maximum Operating Temperature

70°C

Length

90mm

Width

52mm

Number of Head Directions

3

Standards/Approvals

ISO

Depth

30mm

Conduit Entry

M20

COO (Country of Origin):
DE

Schmersal Safety Interlock Switch, Key Lock, 1NO/2NC - EX-AZ16 Series - EX-AZ16-12ZVRK-M20-3D


Use this interlock switch from Schmersal to control the function of a machine safety guard. It offers a first line of defence against injuries caused by machine operation and is especially well-suited to sliding, hinged and removable safety guards. The robust switch is insensitive to dirty conditions and features a tough, fibreglass-reinforced thermoplastic housing that's corrosion-resistant and requires little maintenance. For versatility, this device can also be fitted on profile sections and retrofitted to existing equipment.

Features and Benefits


• Enclosure has an IP67 (ingress protection) rating, meaning it's dust-tight and waterproof

• Large wiring compartment for ease of installation

• Approved to use in safety-related applications and in areas with potentially explosive atmospheres

• Multiple coding levels to prevent tampering or manipulation of the switch for an enhanced degree of safety

Application Information


• Automation

• Process and packaging industries

• Medical and pharmaceutical industries

• Robotics

How does this safety switch's actuator work?


This class-2 safety switch has a switching element that's not physically connected to the actuator but is functionally brought together or separated when switching. When the safety device is opened, the actuator is separated from the base device. During this process, the NC (normally closed) contacts in the safety switch are positively opened and the NO (normally open) contacts are closed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy