Recently searched

    Bernstein AG SLC Safety Interlock Switch, 2NC/1NC Actuator Included, Glass Fibre Reinforced Thermoplastic, Guard Lock

    Subtotal (1 unit)**

    $348.22

    (exc. GST)

    $383.04

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 31/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$348.22

    **price indicative

    RS Stock No.:
    189-5305
    Mfr. Part No.:
    6018200018
    Brand:
    Bernstein AG
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bernstein AG

    Normal State Configuration

    2NC/1NC

    Lock Type

    Guard Lock Interlock

    Actuator Included

    Yes

    Maximum AC Voltage

    24V

    Maximum DC Voltage

    24V

    Connection Type

    M12

    Housing Material

    Glass Fibre Reinforced Thermoplastic

    IP Rating

    IP67

    Series

    SLC

    Minimum Operating Temperature

    -25°C

    Maximum Current

    5A

    Width

    42mm

    Depth

    44mm

    Maximum Operating Temperature

    +55°C

    Length

    192mm

    Related links