Pilz Safety Interlock Switch, Key Actuator Included, Fibreglass Reinforced Thermoplastic, Interlock
- RS Stock No.:
- 744-8664
- Mfr. Part No.:
- 570222
- Brand:
- Pilz
This image is representative of the product range
Subtotal (1 unit)*
$139.82
(exc. GST)
$153.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.82 |
*price indicative
- RS Stock No.:
- 744-8664
- Mfr. Part No.:
- 570222
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Lock Style | Key | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Switch Contact Current | 5A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC, DIN, VDE | |
| Width | 52mm | |
| Depth | 33mm | |
| Number of Head Directions | 4 | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Lock Style Key | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
Switch Contact Current 5A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC, DIN, VDE | ||
Width 52mm | ||
Depth 33mm | ||
Number of Head Directions 4 | ||
Length 90mm | ||
PSENmech Safety Switch
The PSENmech from Pilz is a mechanical safety switch with separate actuator, suitable for mounting on safety guards. The interlock switch is triggered if the guards are opened, stopping any hazardous machine movement via a Pilz evaluation device.
Flexibility and speed during installation plus high plant availability
Compact design
Can be connected to all Pilz evaluation devices
Up to four horizontal and four vertical approach directions
Operating temperature -30 to +80°C
Screw terminals M20
Plastic bodied design
IP65 protection
Interlock Switch
Approvals
EC, BG, CCC, cCSAus
Standards
VDE 0660 T100, EN 60947-1, VDE 0660 T200, EN 60947-5-1, IEC 60947-5-1 GS-ET-19
- RS Stock No. 7448660
- Mfr. Part No. 570220
Each
$76.37
- RS Stock No. 6233082
- Mfr. Part No. AZ 17-11ZRK
Each
$162.53
- RS Stock No. 6233032
- Mfr. Part No. AZ16-03ZVRK-M20-2254
Each
$137.36
- RS Stock No. 2111499
- Mfr. Part No. AZ 17-11ZI-B5
Each
$177.75
Related links
- Pilz Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Pilz Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Bernstein AG SLC Safety Interlock Switch Actuator Included Interlock
- Bernstein AG SKI Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Bernstein AG SKT Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Banner SI-QS90 Safety Interlock Switch Fibreglass Reinforced Nylon











