IDEM M-HS Safety Interlock Switch, Handle Actuator Included, Metal, Interlock
- RS Stock No.:
- 185-7253
- Mfr. Part No.:
- M-HS (A101)
- Brand:
- IDEM
Subtotal (1 unit)*
$365.44
(exc. GST)
$401.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 25 November 2026
- Plus 10 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.44 |
*price indicative
- RS Stock No.:
- 185-7253
- Mfr. Part No.:
- M-HS (A101)
- Brand:
- IDEM
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
| Brand | IDEM | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Handle | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Housing Material | Metal | |
| Series | M-HS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Width | 26mm | |
| Length | 166.5mm | |
| Standards/Approvals | UL 508, EN60204-1, EN62061, EN 1088, IEC 60947-5-1, ISO 13849-1 | |
| Depth | 109mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Safety Interlock Switch | ||
Lock Style Handle | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Housing Material Metal | ||
Series M-HS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Width 26mm | ||
Length 166.5mm | ||
Standards/Approvals UL 508, EN60204-1, EN62061, EN 1088, IEC 60947-5-1, ISO 13849-1 | ||
Depth 109mm | ||
- COO (Country of Origin):
- GB
The M-HS Single Key Handle Interlock operates on the principle that when the key is "trapped" the handle can be turned and removed opening the interlock. When the handle is re-inserted into the interlock the "trapped" key can then be removed. Once the released key is returned to the Isolator Switch or Key Exchange System power can then be re-applied to the guarded area. Only when the key is removed from the Isolator Switch or Key Exchange System and turned in the M-HS Handle Interlock can the handle be removed and the guard opened. In a die cast mirror polished housing the M-HS Handle Interlock is suitable for SIP and CIP cleaning processes with high pressure hosing with detergents at high temperatures.
Related links
- IDEM M-HS Safety Interlock Switch Metal, Interlock
- IDEM M-HS Safety Interlock Switch Actuator Included Interlock
- IDEM M-TS Safety Interlock Switch Metal, Interlock
- IDEM M-HD Safety Interlock Switch Metal, Interlock
- IDEM M-TD Safety Interlock Switch Metal, Interlock
- IDEM M-BS Safety Interlock Switch Metal, Power
- IDEM M-KE Safety Interlock Switch Metal, Interlock
- IDEM M-ISP Safety Interlock Switch Stainless Steel, Interlock