Recently searched

    IDEM M-ISP Safety Interlock Switch, Keyed, Stainless Steel

    Subtotal (1 unit)**

    $307.38

    (exc. GST)

    $338.12

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 10/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$307.38

    **price indicative

    RS Stock No.:
    185-7247
    Mfr. Part No.:
    M-ISP-25 (A101)
    Brand:
    IDEM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    IDEM

    Lock Style

    Keyed

    Lock Type

    Interlock

    Maximum AC Voltage

    750V

    Connection Type

    Screw

    Housing Material

    Stainless Steel

    Series

    M-ISP

    Length

    100mm

    Minimum Operating Temperature

    -20°C

    Maximum Current

    25A

    Depth

    180mm

    Width

    125mm

    Maximum Operating Temperature

    +40°C

    Related links