IDEM M-TD Safety Interlock Switch, Trapped Key Actuator Included, Metal, Interlock

Subtotal (1 unit)*

$916.54

(exc. GST)

$1,008.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$916.54

*price indicative

RS Stock No.:
185-7249
Mfr. Part No.:
M-TD-11 (A101, B202)
Brand:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Lock Style

Trapped Key

Product Type

Safety Interlock Switch

Lock Type

Interlock

Actuator Included

Yes

Housing Material

Metal

Series

M-TD

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Number of Head Directions

2

Length

148mm

Depth

109mm

Standards/Approvals

IEC 60947-5-1, ISO 13849-1, EN60204-1, EN62061, EN 1088, UL 508

Width

44mm

COO (Country of Origin):
GB
The M-TD-11 has 2 sequential keys - one key trapped, one key free - actuator unlocked. When the actuator is unlocked the "access" key can be taken "on the person" into the guarded area without fear of the "trapped" key being removed and the equipment restarted. The M-TD-11 Tongue Interlock works on the principle that when the "access" key is "trapped" the actuator cannot be removed and is locked in position. Only when the "free" key from the Isolator or Key Exchange System is inserted into the second barrel can the "access" key be removed thereby allowing the actuator to be removed. Only when the isolator key is returned to the Isolator Switch can power then be re-applied to the guarded area. With a die-cast body with mirror polished finish the M-TD-11 Tongue Interlock is suitable for SIP and CIP cleaning processes with high pressure hosing with detergents at high temperatures.

  • RS Stock No. 1857250
  • Mfr. Part No. M-HD-11 (A101, B202)
Each
$801.34
Each
$241.71
Each
$177.33
Each
$374.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy