IDEM M-KE Safety Interlock Switch, Keyed, Metal, Interlock
- RS Stock No.:
- 185-7261
- Mfr. Part No.:
- M-KE-NS4 (A101, B201, C301, D401)
- Brand:
- IDEM
Subtotal (1 unit)*
$1,182.89
(exc. GST)
$1,301.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,182.89 |
*price indicative
- RS Stock No.:
- 185-7261
- Mfr. Part No.:
- M-KE-NS4 (A101, B201, C301, D401)
- Brand:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Lock Style | Keyed | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Housing Material | Metal | |
| Series | M-KE | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 50°C | |
| Length | 94.5mm | |
| Depth | 109mm | |
| Standards/Approvals | EN 1088, ISO 13849-1, EN60204-1, UL 508, IEC 60947-5-1, EN62061 | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Lock Style Keyed | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Housing Material Metal | ||
Series M-KE | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 50°C | ||
Length 94.5mm | ||
Depth 109mm | ||
Standards/Approvals EN 1088, ISO 13849-1, EN60204-1, UL 508, IEC 60947-5-1, EN62061 | ||
Width 44mm | ||
- COO (Country of Origin):
- GB
Manufactured in mirror polished Die Cast Metal the M-KE is a part of the Key Exchange system. It can be provided as a 1 key trapped and up to 9 keys released system. All the keys from the various components of the Trapped Key System that have been mounted on the guards of the application are locked in the Key Exchange block. Only when the first key of the system is released from the isolation switch (or control switch), and power has been removed from the hazard, can the keys in the Key Exchange block be released. And likewise, until all the keys from the guards have been returned and re-inserted into the Key Exchange block, can the first key (isolation switch or control switch) be released - allowing it to be replaced in the isolation switch (control switch) to enable power to be re-applied to the machinery or hazard.
Related links
- IDEM M-KE Safety Interlock Switch Metal, Interlock
- IDEM M-HS Safety Interlock Switch Metal, Interlock
- IDEM M-HD Safety Interlock Switch Metal, Interlock
- IDEM M-TS Safety Interlock Switch Metal, Interlock
- IDEM M-ISP Safety Interlock Switch Stainless Steel, Interlock
- IDEM M-ISB1 Safety Interlock Switch Stainless Steel, Interlock
- IDEM M-HS Safety Interlock Switch Actuator Included Interlock
- IDEM M-HS Safety Interlock Switch Metal, Interlock
