IDEM M-ISP Safety Interlock Switch, 2NC/1NO, Keyed, Stainless Steel
- RS Stock No.:
- 185-7248
- Mfr. Part No.:
- M-ISP-SKR-25 (A101)
- Brand:
- IDEM
Subtotal (1 unit)**
$806.87
(exc. GST)
$887.56
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $806.87 |
**price indicative
- RS Stock No.:
- 185-7248
- Mfr. Part No.:
- M-ISP-SKR-25 (A101)
- Brand:
- IDEM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IDEM | |
Lock Style | Keyed | |
Normal State Configuration | 2NC/1NO | |
Lock Type | Interlock | |
Safety Contacts | NO/2NC | |
Maximum AC Voltage | 690V | |
Connection Type | Screw | |
Housing Material | Stainless Steel | |
Series | M-ISP | |
Width | 169mm | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | -20°C | |
Maximum Current | 25A | |
Depth | 176mm | |
Length | 112mm | |
Select all | ||
---|---|---|
Brand IDEM | ||
Lock Style Keyed | ||
Normal State Configuration 2NC/1NO | ||
Lock Type Interlock | ||
Safety Contacts NO/2NC | ||
Maximum AC Voltage 690V | ||
Connection Type Screw | ||
Housing Material Stainless Steel | ||
Series M-ISP | ||
Width 169mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Current 25A | ||
Depth 176mm | ||
Length 112mm | ||
Related links
- IDEM M-ISP Safety Interlock Switch Stainless Steel
- IDEM M-ISB1 Safety Interlock Switch Stainless Steel
- IDEM KM-SS Safety Interlock Switch Keyed, Stainless Steel
- IDEM K-SS Safety Interlock Switch Keyed, Stainless Steel
- IDEM K-SS Safety Interlock Switch Keyed, Stainless Steel
- IDEM M-TS Safety Interlock Switch Metal
- IDEM M-HS Safety Interlock Switch Metal
- IDEM M-BS Safety Interlock Switch Metal, Power Lock