Schmersal SD Series Junction Box

This image is representative of the product range

Subtotal (1 unit)*

$290.62

(exc. GST)

$319.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.62

*price indicative

RS Stock No.:
880-1921
Mfr. Part No.:
SD-2V-S-SK
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Safety Interlock Component

Accessory Type

Junction Box

Series

SD

COO (Country of Origin):
DE

Schmersal Enclosure, 89.6mm Height, 24V DC Operating Voltage - SD Series - SD-2V-S-SK


Make secure electrical connections in your control cabinet with this junction box from Schmersal. It provides connections for two components at once, making it a versatile option. The panel supports cables with a cross-section between 0.25 and 2.5mm² for compatibility with a wide variety of appliances. It's designed for mounting on a DIN rail for ease of installation. Screw terminals help to ensure secure wiring, even in the event of heavy vibrations.

Features & Benefits


• Compact dimensions of 89.6 (height) x 92 (width) x 68.5mm (depth) to take up minimal space in your cabinet

• Thermoplastic housing is self-extinguishing for safety in the event of a fire

• Wide operating temperature range of -25°C to +70°C for use in harsh environments

• Light weight of 200g to place minimal strain on your equipment

• Rated impulse withstand voltage of 0.8kV to handle powerful surges

Applications


• Switchboards

• Diagnostic systems

• Power distribution

• Logistics industry

What's the operating voltage of this junction box?


This junction box has a voltage rating of 24V DC, making it a good choice for use in low-power applications.

Schmersal SD-2V-S-SK Junction Box, Cabinet Mounted


The SD-2V-S-SK junction box is a cabinet mounted device which allows 2 components to be connected.

Cabinet-mounting

Junction box for 2 components, with screw terminals

Fitted onto a proper standard DIN rail to facilitate wiring in the control cabinet

Plastic, thermoplastic, self-extinguishing

Approvals

VDE 100.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy