Molex, 120 Series Junction Box Junction Box for Use with Molded Cable, EU RoHS Standard
- RS Stock No.:
- 798-806
- Mfr. Part No.:
- 1201150054
- Brand:
- Molex
Subtotal (1 unit)*
$778.84
(exc. GST)
$856.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $778.84 |
*price indicative
- RS Stock No.:
- 798-806
- Mfr. Part No.:
- 1201150054
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Junction Box | |
| Product Type | Junction Box | |
| Sub Type | Junction Box | |
| For Use With | Molded Cable | |
| Series | 120 | |
| Depth | 5m | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Junction Box | ||
Product Type Junction Box | ||
Sub Type Junction Box | ||
For Use With Molded Cable | ||
Series 120 | ||
Depth 5m | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- MX
The Molex Molded Junction Box offers a solution for efficient data distribution with an Active micro-change junction box, designed to Streamline connectivity across your network infrastructure while ensuring reliable signal transmission and device integration.
Includes eight ports for diverse connectivity options
Features a side mount design for flexible installation
Constructed with a Durable moulded cable for long-lasting use
Equipped with a 5.0m cable length for extended reach
Utilises PNP technology to enhance compatibility with various devices
Related links
- WAGO 773 PUSH WIRE Series Junction Box Connector 24A Push-in
- WAGO 243 MICRO PUSH WIRE Series Junction Box Connector 20AWG 6A Push-in
- Endress+Hauser CE EU, RoHS Standard
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector 16AWG 24A Push-in
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector 16AWG 24A Push-in
- WAGO 243 MICRO PUSH WIRE Series Junction Box Connector 20AWG 6A Push-in
- Endress+Hauser Earthing Terminal for Use with Picomag DMA UKCA RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
