Rittal KL Series Junction Box, IP66
- RS Stock No.:
- 168-058
- Mfr. Part No.:
- KL1511510
- Brand:
- Rittal
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$228.00
(exc. GST)
$250.80
(inc. GST)
- RS Stock No.:
- 168-058
- Mfr. Part No.:
- KL1511510
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| IP Rating | IP66 | |
| Series | KL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
IP Rating IP66 | ||
Series KL | ||
- COO (Country of Origin):
- DE
Approvals
UL; CSA; TUV; VDE
Related links
- Rittal KL Series Junction Box, IP66
- Rittal KL Series Grey Steel Junction Box 200 x 150 x 80mm
- Rittal KL Series Grey Steel Junction Box, IP66
- Rittal KL Series Grey Steel Junction Box 300 x 300 x 120mm
- Rittal KL Series Stainless Steel Junction Box 150 mm, 150mm 150 mm
- Rittal KL Series Grey Steel Junction Box 200 x 150 x 120mm
- Rittal KL Series Grey Steel Junction Box 300 x 80 x 150mm
- Rittal KL Series Grey Steel Junction Box 300 x 120 x 300mm

