Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-7059
- Mfr. Part No.:
- XCSZ85
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Key | |
| Product Type | Safety Interlock Component | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Key | ||
Product Type Safety Interlock Component | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
XCSMP Safety Interlock Switch
Introducing the new XCS range of safety switches.
The devices have been designed in compliance with the standards currently in effect: IEC 60947, EN 292, EN 60204, EN 1088 to ensure the safety of machine operators and operating reliability.
Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch
When correctly installed they can give a category 3 control circuit per EN 954 or a category 4 control circuit per EN 954 (if combined with the PREVENTA XPS safety module).
Plastic, double insulated, turret head, types XCSMP, XCSPA and XCST
Key operated switches with or without locking of the actuator
Miniature design
Plastic Housing
Pre-cabled, lengths of 2m, 5m or 10m
Actuation Speed Maximum: 1.5 m/s, minimum: 0.05 m/s
Mechanical durability: > 1 million operating cycles
Maximum Operating rate: for maximum durability: 1200 operating cycles per hour
Ambient air temperature: For operation -25 → +70 °C For Storage -40 →+70 °C (-25 →+80 °C for XCSMP)
Interlock Switch
Standards
IEC 60947, EN 292, EN 60204, EN 1088
Related links
- Telemecanique Sensors Key
- Telemecanique Sensors XCS Series Key
- Telemecanique Sensors XCS-L Series Adjustable Key
- Telemecanique Sensors XCS Series Actuator Centring Device
- Telemecanique Sensors XCS Series Padlocking Device
- Telemecanique Sensors XIOT Series Wireless Transmitter
- Telemecanique Sensors XCS Series Non-Magnetic Shims
- Telemecanique Sensors XCSZ Series Guard Retaining Device
