Schneider Electric Polyester Cover, 540mm W, 360 mm L for Use with Enclosure Accessory
- RS Stock No.:
- 211-8905
- Mfr. Part No.:
- NSYTPLSP3654G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$85.54
(exc. GST)
$94.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.54 |
*price indicative
- RS Stock No.:
- 211-8905
- Mfr. Part No.:
- NSYTPLSP3654G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Thickness | 540mm | |
| Width | 540mm | |
| Length | 360mm | |
| Material | Polyester | |
| For Use With | Enclosure Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Thickness 540mm | ||
Width 540mm | ||
Length 360mm | ||
Material Polyester | ||
For Use With Enclosure Accessory | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa cover has 360mm height, 540mm width and 45mm depth. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric Polyester Cover 540 mm L for Use with Thalassa PLS
- Schneider Electric Polyester Cover 270 mm L for Use with Thalassa PLS
- Schneider Electric Polyester Mounting Plate Mounting Plate 360 mm L for Use with Thalassa PLS
- Schneider Electric Polyester Cover 360 mm L for Use with Thalassa PLS
- Schneider Electric Galvanised Steel Enclosure Accessory Mounting Plate 360 mm L for Use with PLS Box
- Schneider Electric Polyester Mounting Plate Mounting Plate 360 mm L for Use with PLS Box
- Schneider Electric Polyester Cover 270 mm L for Use with Thalassa PLS
- Schneider Electric Polycarbonate Cover 540 mm L for Use with Thalassa PLS
