Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 15A

Subtotal (1 unit)*

$2,854.40

(exc. GST)

$3,139.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,854.40

*price indicative

RS Stock No.:
436-098
Mfr. Part No.:
XCSL761F3
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Key Operated Switch

Product Type

Limit Switch

Switching Current

15A

Series

XCS

Width

62mm

Standards/Approvals

EN/IEC 60536, EN/IEC 60947-5-1, EN/ISO 13849-1, EN/IEC 61508

Length

280mm

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy