Tesa 60760 White Soft PVC 33m Floor Tape, 0.15mm Thickness
- RS Stock No.:
- 262-2014
- Mfr. Part No.:
- 60760-00094-16
- Brand:
- Tesa
Subtotal (1 unit)*
$27.12
(exc. GST)
$29.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 165 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.12 |
*price indicative
- RS Stock No.:
- 262-2014
- Mfr. Part No.:
- 60760-00094-16
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | White | |
| Tape Type | Floor Marking Tape | |
| Backing Material | Soft PVC | |
| Width | 50mm | |
| Length | 33m | |
| Thickness | 0.15mm | |
| Adhesion Strength | 2 N/cm | |
| Tensile Strength | 33N/cm | |
| Elongation at Break | 2.2 | |
| Adhesive Material | Natural Rubber | |
| Model Number | 60760 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour White | ||
Tape Type Floor Marking Tape | ||
Backing Material Soft PVC | ||
Width 50mm | ||
Length 33m | ||
Thickness 0.15mm | ||
Adhesion Strength 2 N/cm | ||
Tensile Strength 33N/cm | ||
Elongation at Break 2.2 | ||
Adhesive Material Natural Rubber | ||
Model Number 60760 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa a hazard tape intended for temporary use. The tower includes 6 roles. While the substrate material is soft PVC, the modified adhesive is made of natural rubber for good adhesive strength and reliable adhesion to the surface underneath. The abrasion-proof hazard tape, which can be torn by hand, is also suited to rough surfaces and is a valuable aid when marking hazards on building sites or in workshops.
Temporary marking applications
Identify and mark mobile and stationary objects
Adhesion on many different surfaces
Identify and mark mobile and stationary objects
Adhesion on many different surfaces
Related links
- Tesa 60760 Red Soft PVC 33m Floor Tape, 0.15mm Thickness
- Tesa 60760 Yellow Soft PVC 33m Hazard Tape, 0.15mm Thickness
- Tesa 60760 Black 0.15mm Thickness
- Tesa 60760-00098-16 Yellow PVC 33m Floor Marking Tape, 0.15mm Thickness
- Tesa 60760-00096-16 Red PVC 33m Floor Marking Tape, 0.15mm Thickness
- Tesa 60760-00097-16 Green PVC 33m Floor Marking Tape, 0.15mm Thickness
- Tesa 4169 Blue Soft PVC 33m Floor Tape, 0.18mm Thickness
- Tesa 4169 White Soft PVC 33m Lane Marking Tape, 0.203mm Thickness
