Tesa 4944 White Cloth 25m Floor Tape, 0.2mm Thickness

Subtotal (1 pack of 6 units)*

$177.762

(exc. GST)

$195.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$29.627$177.76

*price indicative

RS Stock No.:
249-8564
Mfr. Part No.:
04944-00001-12
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Floor Marking Tape

Colour

White

Backing Material

Cloth

Width

50mm

Length

25m

Thickness

0.2mm

Adhesion Strength

14.5 N/cm

Tensile Strength

35N/cm

Elongation at Break

0.2

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

+40°C

Adhesive Material

Synthetic Rubber

Model Number

4944

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Professional 4944 is an Extra Strong general purpose fixation and floor laying tape.

For permanent, long term, secure floor laying
Especially for fixing carpets to rough surfaces
For floor coverings and heavy duty applications

Related links