Tesa Black, Yellow PVC 33m Hazard Tape, 0.15mm Thickness
- RS Stock No.:
- 249-6644
- Mfr. Part No.:
- 60760-00087-15
- Brand:
- Tesa
102 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.09
(exc. GST)
$44.10
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $40.09 |
15 - 39 | $38.48 |
40 + | $36.89 |
- RS Stock No.:
- 249-6644
- Mfr. Part No.:
- 60760-00087-15
- Brand:
- Tesa
Related links
- Tesa Yellow PVC 33m Hazard Tape, 0.15mm Thickness
- Tesa Red PVC 33m Floor Tape, 0.15mm Thickness
- Tesa White PVC 33m Floor Tape, 0.15mm Thickness
- Tesa Black/Yellow PVC 15m Anti-slip Hazard Tape, 0.81mm Thickness
- Advance Tapes AT8 Black/Yellow PVC 33m Hazard Tape, 0.14mm Thickness
- Tesa Black, Yellow PVC Film 18m Adhesive Anti-slip Tape, 1.365mm Thickness
- Coba Europe Black/Yellow PVC 33m Hazard Tape
- Tesa 4169, 4169 Yellow PVC 33m Lane Marking Tape, 0.18mm Thickness