- RS Stock No.:
- 262-2015
- Mfr. Part No.:
- 60760-00096-15
- Brand:
- Tesa
33 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.71
(exc. GST)
$27.18
(inc. GST)
Units | Per unit |
1 + | $24.71 |
- RS Stock No.:
- 262-2015
- Mfr. Part No.:
- 60760-00096-15
- Brand:
- Tesa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Tesa a hazard tape intended for temporary use. The tower includes 6 roles. While the substrate material is soft PVC, the modified adhesive is made of natural rubber for good adhesive strength and reliable adhesion to the surface underneath. The abrasion-proof hazard tape, which can be torn by hand, is also suited to rough surfaces and is a valuable aid when marking hazards on building sites or in workshops.
Temporary marking applications
Identify and mark mobile and stationary objects
Adhesion on many different surfaces
Identify and mark mobile and stationary objects
Adhesion on many different surfaces
Specifications
Attribute | Value |
---|---|
Tape Type | Floor Tape |
Colour | Red |
Backing Material | PVC |
Width | 50mm |
Length | 33m |
Thickness | 0.15mm |