MSA Safety 68202-00XL Safety Harness, 3.96 kg Max, XL
- RS Stock No.:
- 637-063
- Mfr. Part No.:
- 68202-00XL
- Brand:
- MSA Safety
Subtotal (1 unit)*
$2,833.45
(exc. GST)
$3,116.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,833.45 |
*price indicative
- RS Stock No.:
- 637-063
- Mfr. Part No.:
- 68202-00XL
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Harness Size | XL | |
| Product Type | Safety Harness | |
| Weight Capacity | 3.96kg | |
| Harness Material | Aramid Rope (Uhmwpe Rope with Aramid Overbraid) | |
| Standards/Approvals | EN 13463-5:2003, Class D, EN 341:2011 Type 1, IP56, ATEX category Ex II 2 G c IIC T3, EN361:2002, EN 13463-1:2009, EN 358:1999 | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Harness Size XL | ||
Product Type Safety Harness | ||
Weight Capacity 3.96kg | ||
Harness Material Aramid Rope (Uhmwpe Rope with Aramid Overbraid) | ||
Standards/Approvals EN 13463-5:2003, Class D, EN 341:2011 Type 1, IP56, ATEX category Ex II 2 G c IIC T3, EN361:2002, EN 13463-1:2009, EN 358:1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
MSA Safety Personal Rescue Device, XL Harness Size, 3.96kg Weight Capacity - 68202-00XL
This personal rescue device provides controlled descent and retrieval capability for personnel in hazardous industrial settings. It is designed for use where regulated rescue and fall-protection procedures are required and integrates materials chosen for high-strength rope performance and environmental resistance. Certification parameters indicate suitability for atmospheres with explosive gases and for compliance with recognised European rescue and fall-arrest standards.
Features and Benefits:
• Aramid overbraid on UHMWPE rope for enhanced abrasion resistance • Rated to carry 3.96 kg enabling Compact equipment or tool loads • Conforms to EN341 type 1 supporting single-user rescue descent • Meets EN361 and EN358 allowing connection to harness and work positioning • IP56 ingress protection for performance in dusty, wet environments
Applications
• Suitable for emergency retrieval in electrical plant confined spaces • Ideal for automated assembly areas requiring Rapid rescue access • Used for rescue drills in mechanical maintenance workshops • Can be used for evacuation support in hazardous-area installations
What certification ensures use in explosive atmospheres?
It holds ATEX classification Ex II 2 G c IIC T3 permitting use in many gas-risk zones under that rating.
Which standards indicate compatibility with personal harnesses?
It meets EN361 for full-body harness compatibility and EN358 for work-positioning attachments.
How does the product cope with challenging environmental conditions?
The IP56 rating confirms protection against significant dust ingress and powerful water jets, maintaining operational reliability.
What rope materials are used and why are they important?
The rope combines a UHMWPE core with an aramid overbraid to balance high tensile strength with improved cut and heat resistance.
- RS Stock No. 0637059
- Mfr. Part No. 68202-00S
Each
$2,833.45
- RS Stock No. 0637060
- Mfr. Part No. 68203-00L
Each
$3,146.22
- RS Stock No. 0143285
- Mfr. Part No. HT22 XPAD XL
Each
$199.78












