MSA Safety 10206533 Safety Harness, 140 kg Max, XS
- RS Stock No.:
- 637-067
- Mfr. Part No.:
- 10206533
- Brand:
- MSA Safety
Subtotal (1 unit)*
$773.73
(exc. GST)
$851.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $773.73 |
*price indicative
- RS Stock No.:
- 637-067
- Mfr. Part No.:
- 10206533
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Harness Size | XS | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Adjustable Straps | Back, Chest | |
| Buckle Type | Bayonet | |
| Harness Material | Nano-Technology Treated, Polyester | |
| Padding Location | Shoulder, Waist (Depends On Version), Leg | |
| Standards/Approvals | EN 361:2002, EN 358:2018 | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Harness Size XS | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Adjustable Straps Back, Chest | ||
Buckle Type Bayonet | ||
Harness Material Nano-Technology Treated, Polyester | ||
Padding Location Shoulder, Waist (Depends On Version), Leg | ||
Standards/Approvals EN 361:2002, EN 358:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
MSA Safety Safety Harness, XS Size, 140kg Weight Capacity - 10206533
This safety harness is a personal fall-protection device designed for working at height in industrial environments. It is intended to distribute arresting forces across the body and provide secure attachment points for fall-arrest and work-positioning tasks. The harness is built for users requiring Compact sizing and Advanced textile performance in confined or technical-access operations.
Features and Benefits:
• Nano-technology treated polyester provides enhanced abrasion resistance and easier cleaning
• Bayonet buckle enables quick secure connection for efficient donning
• Adjustable back and chest straps deliver customised fit for varied torso geometries
• Shoulder, waist and leg padding reduces pressure and increases wearer comfort
• Rated to support up to 140 kg ensuring compatibility with heavier users
• Meets EN361 and EN358 standards for fall arrest and work-positioning compliance
• Bayonet buckle enables quick secure connection for efficient donning
• Adjustable back and chest straps deliver customised fit for varied torso geometries
• Shoulder, waist and leg padding reduces pressure and increases wearer comfort
• Rated to support up to 140 kg ensuring compatibility with heavier users
• Meets EN361 and EN358 standards for fall arrest and work-positioning compliance
Applications
• Suitable for maintenance on automated assembly lines
• Ideal for installation work in electronics manufacturing facilities
• Used for electrical cabinet and switchgear access tasks
• Can be used during mechanical equipment servicing in confined spaces
• Ideal for installation work in electronics manufacturing facilities
• Used for electrical cabinet and switchgear access tasks
• Can be used during mechanical equipment servicing in confined spaces
What sizing options are available for Compact fits?
The harness is supplied in an extra-small size optimised for smaller body frames and narrower shoulder spans.
How does the textile treatment affect maintenance?
The nano-technology surface treatment reduces particulate ingress and facilitates routine cleaning without specialised solvents.
Which connection method is used for Rapid attachment?
A bayonet-style buckle provides a fast, positive engagement that supports Rapid donning and doffing.
What standards ensure its use for both fall arrest and positioning?
The product conforms to EN361 for fall arrest and EN358 for work-positioning applications, covering both arrest and restraint functions.
- RS Stock No. 0637075
- Mfr. Part No. 10206045
Each
$210.27
- RS Stock No. 0637072
- Mfr. Part No. 10206042
Each
$194.99
- RS Stock No. 0637071
- Mfr. Part No. 10206047
Each
$210.27
- RS Stock No. 0637068
- Mfr. Part No. 10206547
Each
$1,007.96
Related links
- MSA Safety 10206042 Safety Harness M S
- MSA Safety 10206547 Safety Harness M S
- KRATOS SAFETY FA1011300 Safety Harness M S
- KRATOS SAFETY FA1010400A Fall Arrest Harness M S
- KRATOS SAFETY FA1010900 Fall Arrest Harness M S
- MSA Safety 10206043 Safety Harness L M
- MSA Safety 10206047 Safety Harness S L
- Delta Plus HAR32MGT Safety Harness M S












