3M 70804886615 Safety Harness, 140 kg Max, 2

Subtotal (1 unit)*

$700.02

(exc. GST)

$770.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$700.02

*price indicative

RS Stock No.:
217-130
Mfr. Part No.:
70804886615
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Safety Harness

Harness Size

2

Weight Capacity

140kg

Belt Included

No

Adjustable Straps

Leg, Chest

Buckle Type

Auto-locking Quick Connect

Padding Location

Leg, Shoulder

Harness Material

Polyester

Standards/Approvals

CE EN361:2002, EN1497:2007

RoHS Status: Exempt

COO (Country of Origin):
TW
The 3M Rescue Safety Harness comes with auto-locking quick connect buckles. The webbing is made up of 45mm Polyester. It has a weight capacity of 140kg.

Rear fall arrest attachment point

Front fall arrest attachment point

Rescue attachment point

Leg buckles

Chest buckles

Waist buckles

Front and rear fall indicators

RFID equipped

Suspension trauma straps

Leg and shoulder padding

  • RS Stock No. 0217134
  • Mfr. Part No. 70804886581
Each
$921.47
  • RS Stock No. 0142158
  • Mfr. Part No. 1036781
Each
$611.92
  • RS Stock No. 2824632
  • Mfr. Part No. 7100316782
Each
$716.20
  • RS Stock No. 0217133
  • Mfr. Part No. 70804886573
Each
$932.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy