Miller 1036781 Safety Harness, 140 kg Max, 2

Subtotal (1 unit)*

$611.92

(exc. GST)

$673.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$611.92

*price indicative

RS Stock No.:
142-158
Mfr. Part No.:
1036781
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Product Type

Safety Harness

Harness Size

2

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest

Buckle Type

Quick Connect

Hi-Vis

Yes

Padding Location

Shoulder, Back Contours, Leg, Waist

Harness Material

n-Butyl Acrylate Padding

Standards/Approvals

EN 358:2018, EN 361:2002, EN 1497:2007

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Full Body Harnesses helps ensure workers stay compliant, protected and productive when working at height thanks to scientifically based technological advances that focus on comfort, safety and intuitiveness. It features high tech, multi layered new generation 3D movement focused waist padding for prolonged work positioning, enhanced shock absorption, breathability and venting which helps keeping the workers drier and cooler on the job.

Webbing surface is water repellent and durable

Pivot Strap Adjuster enables a variety of leg configurations for customizable comfort

PFL integrated connector enables an easy attachment of personal single and twin SRLs and carabiners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy