Riley STREAM EVO Safety Glasses, UV Protection, Anti-Mist, Black Polycarbonate Lens, TPE
- RS Stock No.:
- 275-5665
- Mfr. Part No.:
- RLY00375
- Brand:
- Riley
Subtotal (1 unit)*
$30.85
(exc. GST)
$33.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.85 |
*price indicative
- RS Stock No.:
- 275-5665
- Mfr. Part No.:
- RLY00375
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Glasses | |
| Lens Colour | Black | |
| Resistance Features | UV Protection, Anti-Mist | |
| Frame Style | Spectacle | |
| Standards/Approvals | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Series | STREAM EVO | |
| EN 166 Lens Marking | 3 1FKN / Z87+ W3 / I3 | |
| Frame Material | TPE | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Glasses | ||
Lens Colour Black | ||
Resistance Features UV Protection, Anti-Mist | ||
Frame Style Spectacle | ||
Standards/Approvals No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Series STREAM EVO | ||
EN 166 Lens Marking 3 1FKN / Z87+ W3 / I3 | ||
Frame Material TPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley STREAM EVO Anti-Mist UV Safety Glasses
Stream Evo safety glasses provide extreme comfort and 'wearability' with a range of lens options to suit a variety of conditions.
Key Features
Related links
- Riley STREAM EVO Safety Glasses Anti-Mist Thermoplastic
- Riley STREAM EVO Safety Glasses UV Protection Thermoplastic
- Riley STREAM EVO Safety Glasses Anti-Mist Polycarbonate Lens, Thermoplastic
- Riley STREAM EVO Safety Glasses Anti-Mist Thermoplastic
- Riley STREAM EVO ECO Safety Glasses Anti-Mist Thermoplastic
- Riley STREAM EVO Safety Glasses Anti-Mist Anti-Scratch
- Riley STREAM EVO ECO Safety Glasses UV Protection Polycarbonate Lens, Thermoplastic Elastomer
- Riley STREAM EVO Safety Glasses Grey Polycarbonate Lens, Thermoplastic
