Univet 506U Safety Glasses, Anti-Fog Coating, Anti-Scratch, Grey, Green, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 181-983
- Mfr. Part No.:
- 506U.63.08.00
- Brand:
- Univet
Subtotal (1 unit)*
$15.35
(exc. GST)
$16.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.35 |
*price indicative
- RS Stock No.:
- 181-983
- Mfr. Part No.:
- 506U.63.08.00
- Brand:
- Univet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univet | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Green, Black | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Standards/Approvals | EN166, EN172, EN170 | |
| Frame Style | Spectacle | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | 506U | |
| Select all | ||
|---|---|---|
Brand Univet | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Green, Black | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Standards/Approvals EN166, EN172, EN170 | ||
Frame Style Spectacle | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series 506U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Mornsun Spectacles provides excellent protection high brightness conditions. It comes with a nose pad setup. Featuring polycarbonate lenses with anti scratch and anti fog technology, they ensure clear visibility and comfort in diverse environments. Standards = EN166, EN170, EN172
Adjustment of temples in length
Adjustment of temples in inclination
Soft rubber gasket for a gentle support on the face
Panoramic and wrap around lens for a better side protection
Related links
- Univet 506U Safety Glasses Anti-Fog Coating Black Polycarbonate
- Univet 5X7 Safety Glasses Anti-Scratch Green Polycarbonate Lens
- Univet 5X1 Safety Glasses Anti-Scratch Dark Grey Polycarbonate,
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Univet 5X1 Safety Glasses Anti-Fog Coating Dark Grey Polycarbonate,
- Univet 5X1 Safety Glasses Anti-Fog Coating Green Thermoplastic
- Honeywell Safety A800 Safety Glasses Anti-Scratch Amber Grey Polycarbonate Lens
- 3M OX Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
