Moldex ADAPT Safety Glasses, Impact Resistant, UV Resistant, Black, Black, Grey Polycarbonate Lens, Nylon, Thermoplastic
- RS Stock No.:
- 282-3969
- Mfr. Part No.:
- 140201
- Brand:
- Moldex
Subtotal (1 unit)*
$39.93
(exc. GST)
$43.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.93 |
*price indicative
- RS Stock No.:
- 282-3969
- Mfr. Part No.:
- 140201
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Safety Glasses | |
| Lens Colour | Black | |
| Frame Colour | Black, Grey | |
| Resistance Features | Impact Resistant, UV Resistant | |
| Frame Style | Close fitting | |
| Standards/Approvals | (EU) 2016/425, EN 166/EN 170/EN 172, DIN Certco (0196) | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Nylon, Thermoplastic Elastomer Polyamide | |
| Series | ADAPT | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Safety Glasses | ||
Lens Colour Black | ||
Frame Colour Black, Grey | ||
Resistance Features Impact Resistant, UV Resistant | ||
Frame Style Close fitting | ||
Standards/Approvals (EU) 2016/425, EN 166/EN 170/EN 172, DIN Certco (0196) | ||
EN 166 Frame Marking Yes | ||
Frame Material Nylon, Thermoplastic Elastomer Polyamide | ||
Series ADAPT | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Moldex Safety Glasses for eye protection against dust, particles and impacts of different energy. It has high quality anti-fog and anti scratch coating. It has Optimal combined fit with respirators.
Close fitting design
Flexible nose sealing lip
Rubberised side arms for a comfortable and non slip fit
Reduced brightness
UV protection (EN 170)
- RS Stock No. 2823968
- Mfr. Part No. 140101
Each
$41.76
- RS Stock No. 2755677
- Mfr. Part No. RLY00504
Each
$29.09
- RS Stock No. 0767498
- Mfr. Part No. 9050-1412
1 Pack of 12
$276.91
- RS Stock No. 0767497
- Mfr. Part No. 9024-1412
1 Pack of 10
$208.70
Related links
- Moldex ADAPT Safety Glasses Yellow Grey Polycarbonate Lens
- Moldex ADAPT Safety Glasses Clear, Black Polycarbonate Lens
- Riley KOSMA Safety Glasses UV Resistant Thermoplastic
- Coverguard 60960 Safety Glasses Impact Resistant Clear Nylon,
- Riley STREAM EVO ECO Safety Glasses Moisture Resistant Clear Polycarbonate Lens,
- Riley QUADRO Safety Glasses Impact Resistant Grey Polycarbonate Lens, Thermoplastic
- Delta Plus BRAVA2 Safety Glasses UV Resistant Black Polycarbonate Lens, Polycarbonate
- Riley Fabri Safety Glasses Impact Resistant Grey Thermoplastic












