Riley CYPHER Safety Glasses, UV Protection, Anti-Mist, Grey Polycarbonate Lens, Thermoplastic Rubber, Polycarbonate

Subtotal (1 unit)*

$27.53

(exc. GST)

$30.28

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
275-5674
Mfr. Part No.:
RLY00501
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Safety Glasses

Lens Colour

Grey

Resistance Features

UV Protection, Anti-Mist

Frame Style

Spectacle

Standards/Approvals

No

EN 166 Frame Marking

Yes

Frame Material

Thermoplastic Rubber, Polycarbonate

Series

CYPHER

EN 166 Lens Marking

Yes

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW

Riley CYPHER Anti-Mist UV Safety Glasses


The new and exclusive Cypher is a sleek 8 base frame with soft co-injected temples for maximum comfort. A truly innovative design offering maximum protection and functionality to the wearer.

Key Features


  • Sports style 8 Base lens

  • Sport, adjustable anti-slip nose bridge

  • Co-injected bi-colour temples with flexible TPE ends enhance overall fit and comfort

  • Supplied with a microfibre storage pouch

  • Unique aero-slotted side arms

  • Available for prescription

  • Related links