Riley STREAM EVO ECO Safety Glasses, Anti-Mist, UV Protection Polycarbonate Lens, Thermoplastic Elastomer

Subtotal (1 unit)*

$18.05

(exc. GST)

$19.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 143 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.05

*price indicative

RS Stock No.:
275-5667
Mfr. Part No.:
RLY00390
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Safety Glasses

Resistance Features

Anti-Mist, UV Protection

Frame Style

Spectacle

Standards/Approvals

No

EN 166 Frame Marking

Yes

Series

STREAM EVO ECO

Frame Material

Thermoplastic Elastomer

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW

Riley STREAM EVO ECO Anti-Mist UV Safety Glasses


The first to market safety eyewear without single use plastic. Stream Evo™ Eco provides all the protection, comfort and style as the Stream Evo™ but supplied in the microfibre pouch.

Key Features


  • Single wraparound polycarbonate lens

  • Soft, ventilated TempFLEX™ temple tips provide a comfortable, secure fit

  • Slim temples enhance comfort when worn with ear defenders

  • Lateral protection

  • 100% metal free

  • Soft, adjustable, anti-slip nose bridge

  • Supplied with a microfibre storage pouch

  • No single use packaging, supplied in a microfibre pouch made from 100% recycled material

  • Related links