NXG Riley Stream Eco Safety Glasses, Anti-Fog, Blue Polycarbonate Lens, Thermoplastic Elastomer

Subtotal (1 box of 10 units)*

$239.78

(exc. GST)

$263.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$239.78$23.978

*price indicative

RS Stock No.:
269-2033
Mfr. Part No.:
RLYSM00393
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Lens Colour

Blue

Product Type

Safety Glasses

Resistance Features

Anti-Fog

Standards/Approvals

AS/NZS 1337.1:2010

Series

Riley Stream Eco

Frame Material

Thermoplastic Elastomer

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Riley stream Evo safety glasses provide extreme comfort and wear ability with a range of lens options to suit a variety of conditions. It has single wraparound polycarbonate lens and soft, ventilated TempFLEX temple tips provide a comfortable, secure

Lateral protection

Slim temples enhance comfort when

worn with ear muffs

100% metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy