Recently searched

    Bolle Safety Anti-Mist UV Safety Glasses, Yellow PC Lens

    Subtotal (1 box of 20 units)**

    $362.64

    (exc. GST)

    $398.90

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 15/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per unit**
    1 +$362.64$18.132

    **price indicative

    RS Stock No.:
    259-9556
    Mfr. Part No.:
    PSSSILE709
    Brand:
    Bolle Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bolle Safety

    Lens Colour

    Yellow

    UV Protection

    Yes

    Style Type

    Spectacles

    Anti-Mist Coating

    Yes

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN207/208 Laser Safe

    No

    EN166 Frame Marking

    F, T

    Lens Material

    PC

    Frame Material

    PC/TPR

    EN166 Lens Marking

    1

    Related links