Bolle Safety RUSH Safety Glasses, Scratch Resistant, Anti-Fog, Anti-Mist, Smoked Polycarbonate Lens, Polycarbonate,
- RS Stock No.:
- 259-9550
- Mfr. Part No.:
- PSSRUSP4522
- Brand:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-9550
- Mfr. Part No.:
- PSSRUSP4522
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Resistance Features | Scratch Resistant, Anti-Fog, Anti-Mist | |
| Bifocal Lens | No | |
| Frame Style | Rimless | |
| Standards/Approvals | EN 172, EN 166, UKCA | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | F, T | |
| Series | RUSH | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | 1 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Resistance Features Scratch Resistant, Anti-Fog, Anti-Mist | ||
Bifocal Lens No | ||
Frame Style Rimless | ||
Standards/Approvals EN 172, EN 166, UKCA | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking F, T | ||
Series RUSH | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle goggle offers you all the advantages of the Ness model with additional comfort due to the bi-material temples and improves your performance at work that offers exclusive anti-fog treatment PLATINUM anti-scratch.
Anti-slip nose
Ultra wrapping frame
Related links
- Bolle Safety RUSH Safety Glasses Anti-Mist Brown Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Red Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Polycarbonate Lens
- Bolle Safety BL30 Safety Glasses Anti-Mist Smoked Polycarbonate Lens, Polycarbonate
- Bolle Safety SILEX Safety Glasses Scratch Resistant Smoked Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Fog Smoked Red Polycarbonate Lens,
- Bolle Safety SILEX Safety Glasses Anti-Mist Smoked Yellow Polycarbonate Lens,
- Bolle Safety SILEX Safety Glasses Anti-Fog Yellow Black Polycarbonate Lens,
