Riley Navigator Safety Spectacles, Anti-Scratch, Anti-Fog Coating, Red Polycarbonate Lens, Polycarbonate, Thermoplastic
- RS Stock No.:
- 251-6243
- Mfr. Part No.:
- RLY00527
- Brand:
- Riley
Subtotal (1 box of 5 units)*
$184.62
(exc. GST)
$203.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 6 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $184.62 | $36.924 |
*price indicative
- RS Stock No.:
- 251-6243
- Mfr. Part No.:
- RLY00527
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Spectacles | |
| Lens Colour | Red | |
| Resistance Features | Anti-Scratch, Anti-Fog Coating | |
| Standards/Approvals | No | |
| EN 166 Frame Marking | Yes | |
| Series | Navigator | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate, Thermoplastic Elastomer | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Spectacles | ||
Lens Colour Red | ||
Resistance Features Anti-Scratch, Anti-Fog Coating | ||
Standards/Approvals No | ||
EN 166 Frame Marking Yes | ||
Series Navigator | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate, Thermoplastic Elastomer | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley NAVIGATOR Anti-Mist UV Safety Spectacles
Innovative yet iconic, the Riley Navigator offers a stylish solution to safety eyewear protection. The unique 4-base curve design combines classic contemporary sunglass styling with full safety features, allowing workers to experience retail design with protection in the workplace.
Key Features
Related links
- Riley Navigator Safety Spectacles Anti-Fog Coating Polycarbonate, Thermoplastic
- Riley Navigator Safety Spectacles Anti-Scratch Thermoplastic Elastomer,
- Riley Navigator Safety Spectacles Anti-Scratch Polycarbonate,
- Delta Plus HELI Safety Glasses Anti-Scratch Polycarbonate, Thermoplastic
- Riley Black Dog Stream EVO Safety Spectacles Anti-Scratch Clear Polycarbonate Lens, 100% Metal Free
- Riley Navigator Safety Glasses Black Polycarbonate Lens, Polycarbonate
- Univet 5X7 Over Specs Anti-Fog Coating Clear Thermoplastic Rubber,
- uvex HUNTER Safety Spectacles Scratch Resistant Grey, Black Polycarbonate Lens
