Riley Navigator Safety Spectacles, Anti-Fog Coating, Anti-Scratch, Polarised Polycarbonate Lens, Polycarbonate,
- RS Stock No.:
- 251-6240
- Mfr. Part No.:
- RLY00520
- Brand:
- Riley
Subtotal (1 box of 5 units)*
$323.08
(exc. GST)
$355.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $323.08 | $64.616 |
*price indicative
- RS Stock No.:
- 251-6240
- Mfr. Part No.:
- RLY00520
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Polarised | |
| Product Type | Safety Spectacles | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Standards/Approvals | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate, Thermoplastic Elastomer | |
| EN 166 Lens Marking | Yes | |
| Series | Navigator | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Polarised | ||
Product Type Safety Spectacles | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Standards/Approvals No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate, Thermoplastic Elastomer | ||
EN 166 Lens Marking Yes | ||
Series Navigator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley NAVIGATOR Anti-Mist UV Safety Spectacles
Innovative yet iconic, the Riley Navigator offers a stylish solution to safety eyewear protection. The unique 4-base curve design combines classic contemporary sunglass styling with full safety features, allowing workers to experience retail design with protection in the workplace.
Key Features
Related links
- Riley Navigator Safety Spectacles Anti-Scratch Thermoplastic Elastomer,
- Riley Navigator Safety Spectacles Anti-Fog Coating Polycarbonate, Thermoplastic
- Riley Navigator Safety Spectacles Anti-Fog Coating Polycarbonate, Thermoplastic
- Riley Black Dog Stream EVO Safety Spectacles Anti-Scratch Clear Polycarbonate Lens, 100% Metal Free
- Riley Navigator Safety Glasses Polarised Polycarbonate
- uvex HUNTER Safety Spectacles Scratch Resistant Grey, Black Polycarbonate Lens
- 3M OX Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- Skytec EME15 Safety Glasses Anti-Scratch Blue Polycarbonate
